Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSHR 4-2321 0R100 S 1% M
Order Code2565588
Product RangeSHR 4-2321 Series
Technical Datasheet
53 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €34.610 |
10+ | €27.910 |
20+ | €25.020 |
Price for:Each
Minimum: 1
Multiple: 1
€34.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSHR 4-2321 0R100 S 1% M
Order Code2565588
Product RangeSHR 4-2321 Series
Technical Datasheet
Resistance0.1ohm
Product RangeSHR 4-2321 Series
Power Rating40W
Resistance Tolerance± 1%
Resistor Case / PackageSIP
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 5ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length22.3mm
Product Width4.5mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
40W
Resistor Case / Package
SIP
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
22.3mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
SHR 4-2321 Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 5ppm/K
Product Diameter
-
Product Width
4.5mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043