Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 0R047 C 1%
Order Code2565552
Product RangeFPR 2-T218 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.510 |
10+ | €14.140 |
20+ | €12.660 |
Price for:Each
Minimum: 1
Multiple: 1
€17.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 0R047 C 1%
Order Code2565552
Product RangeFPR 2-T218 Series
Technical Datasheet
Resistance0.047ohm
Product RangeFPR 2-T218 Series
Power Rating30W
Resistor TechnologyMetal Foil
Resistor Case / PackageTO-247
Resistance Tolerance± 1%
Voltage Rating300V
Temperature Coefficient± 100ppm/K
Product Length15.5mm
Product Width4.6mm
Resistor TypeHigh Power
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.047ohm
Power Rating
30W
Resistor Case / Package
TO-247
Voltage Rating
300V
Product Length
15.5mm
Resistor Type
High Power
Operating Temperature Max
130°C
Product Range
FPR 2-T218 Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/K
Product Width
4.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005262
Product traceability