Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-2321 0R001 S 1% Q
Order Code2419239
Product RangeFHR 4-2321 Series
Technical Datasheet
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.730 |
| 10+ | €21.500 |
| 20+ | €19.270 |
Price for:Each
Minimum: 1
Multiple: 1
€29.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-2321 0R001 S 1% Q
Order Code2419239
Product RangeFHR 4-2321 Series
Technical Datasheet
Resistance1000µohm
Product RangeFHR 4-2321 Series
Power Rating40W
Resistor TechnologyMetal Foil
Resistor Case / Package-
Resistance Tolerance± 1%
Temperature Coefficient± 25ppm/K
Product Length22.3mm
Product Width4.5mm
Product Height17.25mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1000µohm
Power Rating
40W
Resistor Case / Package
-
Temperature Coefficient
± 25ppm/K
Product Width
4.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FHR 4-2321 Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 1%
Product Length
22.3mm
Product Height
17.25mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
Product traceability