Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoUSB-C-45W-UK-BLACK
Order Code2859724
Also Known AsGTIN UPC EAN: 5060505831115
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoUSB-C-45W-UK-BLACK
Order Code2859724
Also Known AsGTIN UPC EAN: 5060505831115
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max45W
Output Voltage - Output 1-
Output Current - Output 12.25A
Output Voltage - Output 2-
Output Current - Output 22.25A
Output ConnectorUSB Type C
Output Voltage - Output 3-
Output Current - Output 33A
Power Supply Output TypeFixed
Input Voltage AC Min100V
Input Voltage VAC100V AC to 240V AC
Input Voltage AC Max240V
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2022)
Alternatives for USB-C-45W-UK-BLACK
1 Product Found
Product Overview
- Compatible with all devices with a Type-C port requiring up to 45W
- Suitable for use with a large range of laptops, smartphones and tablets
- Integral, intelligent chip auto-detects the Voltage needed by the connected device to charge at the optimal level and maximum speed
- 5-Stage Power Delivery (PD feature) for super-fast charge
- Blue LED power indicator
- Integrated, type-C cable
- Wide range, 100-240V AC, 50/60Hz input for world use
- Energy efficient to Level VI
- Output: 5V/9V/12V @ 3A and 15V/20V @ 2.25A
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45W
Output Current - Output 1
2.25A
Output Current - Output 2
2.25A
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
100V AC to 240V AC
Product Range
-
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
USB Type C
Output Current - Output 3
3A
Input Voltage AC Min
100V
Input Voltage AC Max
240V
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65