Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4454-D-A
Order Code3375376
Technical Datasheet
Output Power Max6W
Output Voltage - Output 16VDC
Output Current - Output 11A
Product Range-
SVHCTo Be Advised
Product Overview
- Supplied with four interchangable AC pins as illustrated (UK, Euro, US, Aus)
- Versatile Plug & Go / World Traveller design - global potential.
- Small & Compact design
- Cost effective and high reliability
- Protections: Over Voltage, Short circuit & Over Temp
- Meets latest energy efficiency standards
- EMC Standards EN55022:2006+A1:2007 / EN6100-3-2 / EN6100-3-3
- RoHS Compliant
Technical Specifications
Output Power Max
6W
Output Current - Output 1
1A
SVHC
To Be Advised
Output Voltage - Output 1
6VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175