Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4313C
Order Code3375563
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage - Output 115VDC
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCTo Be Advised
Product Overview
- Slimline ultra compact case design
- Short circuit / over voltage protection
- CEC Level V energy efficiency rating
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15