Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4043G
Order Code3375404
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max192W
Output Voltage - Output 112VDC
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorKycon KPPX-4P
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Product Overview
A high power desktop switch mode power supply providing a 12V regulated output with no minimum load.
- Wide range, 90 - 264V AC input
- 3-Pin, IEC C14 input
- Moulded, 4-pin DIN output connector
- Built-in short circuit, over-Voltage, over-current and over-temperature protection
- High reliability, 100% burned-in and tested
- Complies to ErP/EuP/CEC V Energy Efficiency legislation
- CB, UL, Cul, FCC, GS, CE, PSE, BSMI Safety approved
- Mains lead sold separately
Technical Specifications
Power Supply Applications
-
Output Power Max
192W
Output Current - Output 1
15A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Kycon KPPX-4P
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85