Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoPLV2524-01
Order Code3377138
Product RangeLED Driver PSU
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoPLV2524-01
Order Code3377138
Product RangeLED Driver PSU
Technical Datasheet
Power Supply Applications-
Output Power Max6W
Output Voltage Max24VDC
Output Current250mA
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max240V
Product RangeLED Driver PSU
SVHCTo Be Advised
Product Overview
The unit provides a constant Voltage, regulated output with a universal 100-240V ac input range.
- Universal 100-240V ac input
- Screw terminals on both input and output for easy connection
- Miniature size - 57 x 40 x 20.5mm including fixing lugs
- For powering LED flexible strips, MR16 lamps or any LED product that requires constant Voltage to 6W
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
6W
Output Current
250mA
Input Voltage Min
100V
Product Range
LED Driver PSU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042