Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoPAX2445TD
Order Code3375230
Product RangeMains Dimmable
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoPAX2445TD
Order Code3375230
Product RangeMains Dimmable
Technical Datasheet
Output Power Max45W
Output Voltage Max24VDC
Output Current1.8A
Input Voltage Min180V
Input Voltage Max240V
Product RangeMains Dimmable
SVHCTo Be Advised
Product Overview
- Short circuit, over current and over voltage protection up to 80% efficient
- Fire resistant plastic cover
- Compatible with leading and trailing edge dimmers
- 10 - 100% Triac dimmable
- Mains dimmable
- Screw terminals for easy installation
- IP44 design for indoor use
- 2 years warranty
Technical Specifications
Output Power Max
45W
Output Current
1.8A
Input Voltage Max
240V
SVHC
To Be Advised
Output Voltage Max
24VDC
Input Voltage Min
180V
Product Range
Mains Dimmable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27