Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Dimming range 10—100%
- Built in over temperature protec
- Efficiency <gt/>85%
- Soft start and low ripple
- Suitable for use with leading and trailing edge dimmers
- IP44 for indoor use only
- Screw terminals for fast installation
Technical Specifications
Output Power Max
12W
Output Current
1A
Input Voltage Max
240V
SVHC
To Be Advised
Output Voltage Max
12VDC
Input Voltage Min
180V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074