Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoLED-DR-24V-20W-IP
Order Code3378678
Also Known AsGTIN UPC EAN: 5060505830262
Technical Datasheet
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €36.110 |
3+ | €33.090 |
Price for:Each
Minimum: 1
Multiple: 1
€36.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoLED-DR-24V-20W-IP
Order Code3378678
Also Known AsGTIN UPC EAN: 5060505830262
Technical Datasheet
Power Supply Applications-
Output Power Max19.2W
Output Voltage Max24VDC
Output Current800mA
LED Driver ModeConstant Voltage
Input Voltage Min180V
Input Voltage Max240V
Product Range-
SVHCTo Be Advised
Product Overview
- Short circuit, overload and over-Voltage protection
- 1m Input and output cables fitted as standard
- Built-in active Power Factor Correction (PFC)
- Cooling by free air convection for high reliability
- 100% Ageing test on full load
- Compliance to lighting safety standards
- 3-Year manufacturer's warranty
- IP67 Rated
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
19.2W
Output Current
800mA
Input Voltage Min
180V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32