Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
A constant voltage LED driver manufactured and approved to lighting standards IEC61347-1 and also IEC61347-2-13. It features 4 integral protections for high levels of safety including short circuit and open circuit protection, over voltage and over temperature protection. It is suitable for use indoors or outdoors thanks to a IP67 rating which means it's totally dust tight and features protection against immersion. The unit is supplied with 20cm input and output cables for fast connection and are 100% burn in tested with active power factor correction.
- Universal AC input 200-277vac (90-305Vac max.)
- Short circuit, overload, over voltage and over temperature protections
- Built in active PFC
- Cooling by free air convection for high reliability
- 100% ageing test on full load
- Compliance to worldwide lighting safety standards
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (17-Jan-2023)
Output Power Max
200W
Output Current
8.33A
Input Voltage Min
90V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.866