Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoLED-DR-12V-20W-IP
Order Code3378677
Also Known AsGTIN UPC EAN: 5060505830255
Technical Datasheet
No Longer Stocked
Product Overview
- Short circuit, overload and over-Voltage protection
- 1m Input and output cables fitted as standard
- Built-in active Power Factor Correction (PFC)
- Cooling by free air convection for high reliability
- 100% Ageing test on full load
- Compliance to lighting safety standards
- 3-Year manufacturer's warranty
- IP67 Rated
Technical Specifications
Output Power Max
18W
Output Current
1.5A
Input Voltage Max
240V
SVHC
To Be Advised
Output Voltage Max
12VDC
Input Voltage Min
180V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32