Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- Simply turn dial to increase or decrease brightness of LED strip (or similar constant Voltage luminaire)
- Output signal pulse-width modulation (PWM)
- No battery required
- A constant Voltage power supply will be needed to provide the 12V DC or 24V DC input
Notes
Output Voltage supplied by this unit will be the same as the input Voltage, so ensure the correct PSU is selected for your LED strip
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
24VDC
SVHC
No SVHC (17-Jan-2023)
Output Power Max
192W
Output Current
8A
Input Voltage Min
12VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079