Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
20 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.710 |
Price for:Each
Minimum: 1
Multiple: 1
€57.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoCD611616C
Order Code2093861
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current160A
Forward Voltage Max1.56V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current6kA
Diode MountingPanel
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.56V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
Average Forward Current
160A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
6kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335664