Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoGT003
Order Code3374733
Technical Datasheet
Cable Diameter Min15mm
Cable Diameter Max70mm
Product Range-
SVHCTo Be Advised
Product Overview
A floor and desk grommet is also used to interconnect the sub floor to the office floor. Cables travel through the floor grommet to the desk.
- Circular and rectangular product
- Floor cut out diameter: 102mm
- LSZH tough ABS plastic body
- Cable mouth size: 15mm x 125mm
Technical Specifications
Cable Diameter Min
15mm
Product Range
-
Cable Diameter Max
70mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85443000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09