Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €1.320 |
50+ | €1.230 |
100+ | €1.140 |
250+ | €1.120 |
500+ | €1.090 |
1000+ | €1.070 |
2500+ | €1.050 |
Product Information
Product Overview
TOPSwitch™-JX cost effectively incorporates a 725V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. It feature EcoSmart™ – energy efficient technology, high design flexibility for low system cost and extensive protection features. Typical applications includes notebook or laptop adapter, generic adapter, printer, LCD monitor, set-top box, PC or LCD TV standby, audio amplifier. It also features output overvoltage protection (OVP), line undervoltage (UV) detection prevents turn-off glitches, line overvoltage (OV) shutdown extends line surge withstand and accurate thermal shutdown with large hysteresis (OTP).
- 60W (adapter), 119W (open frame) at 230VAC and 40W (adapter), 86W (open frame) at 85-265V O/P power
- Energy efficient over entire load range, no-load consumption below 100mW at 265VAC
- Up to 750mW standby output power for 1W input at 230VAC
- Multi-mode PWM control maximizes efficiency at all loads
- 132KHz operation reduces transformer and power supply size
- Accurate programmable current limit, optimized line feed-forward for line ripple rejection
- Fully integrated soft-start for minimum start-up stress, frequency jittering reduces EMI filter cost
- 725V rated MOSFET, simplifies meeting design derating requirements
- Output short-circuit protection, output overcurrent protection, output overload protection
- Optimized line feed-forward for line ripple rejection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
DIP
39W
Isolated
1.7mA
Through Hole
150°C
-
No SVHC (21-Jan-2025)
265VAC
12Pins
Flyback
725V
132kHz
-40°C
TOPSwitch-JX Series
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate