Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.908 |
10+ | €0.868 |
50+ | €0.829 |
100+ | €0.789 |
250+ | €0.766 |
500+ | €0.743 |
1000+ | €0.720 |
2500+ | €0.706 |
Product Information
Product Overview
The TNY266PN integrates a 700V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TNY266PN incorporates auto-restart, line undervoltage sense, and frequency jittering. An innovative design minimises audio frequency components in the simple ON/OFF control scheme to practically eliminate audible noise with standard taped/varnished transformer construction. The fully integrated auto-restart circuit safely limits output power during fault conditions such as output short circuit or open loop, reducing component count and secondary feedback circuitry cost.
- Fully integrated auto-restart for short circuit and open loop fault protection
- Built in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
- Programmable line under voltage detect feature prevents power on/off glitches
- Frequency jittering dramatically reduces EMI (~10dB)
- 132kHz operation reduces transformer size
- Very tight tolerances and negligible temperature variation on key parameters
- Low component count switcher solution
- Simple ON/OFF control – no loop compensation needed
- No bias winding
- Simple design practically eliminates rework in manufacturing
- No load consumption <lt/>50mW with bias winding and <lt/>250mW without bias winding at 265VAC input
- High bandwidth provides fast turn on with no overshoot
- Current limit operation rejects line frequency ripple
- Built in current limit and thermal protection improves safety
Applications
Consumer Electronics, Imaging, Video & Vision, Industrial, Multimedia, Power Management
Technical Specifications
85VAC
265VAC
PDIP
9.5W
Flyback
700V
132kHz
-40°C
-
-
DIP
265VAC
1
7Pins
1
Isolated
265µA
Through Hole
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate