Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €92.130 |
Price for:Each
Minimum: 1
Multiple: 1
€92.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDR 469
Order Code2518177
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN2605K
Kit Application TypePower Management
Application Sub TypeEmbedded
Core Architecture-
Core Sub-Architecture-
Silicon Family NameInnoSwitchTM-EP
Product Range-
Product Overview
Dual output 20W power supply using InnoSwitch™ -EP INN2605K. Typically used in embedded power supply. Primary sensed output overvoltage protection (OVP) eliminates optocoupler for fault protection.
- 85VAC to 264VAC input/12V, 1.5A and 5V, 0.5A outputs
- InnoSwitch-EP - industry first AC/DC ICs with isolated, safety rated integrated feedback
- Built-in synchronous rectification for <gt/>87% efficiency
- All the benefits of secondary side control with the simplicity of primary side regulation
- Insensitive to transformer variation
- Extremely fast transient response independent of load timing
- Meets output cross regulation requirements without linear regulators
- Accurate thermal protection with hysteretic shutdown
- Input voltage monitor with accurate brown-in/brown-out and overvoltage protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
InnoSwitchTM-EP
Product Range
-
Silicon Core Number
INN2605K
Application Sub Type
Embedded
Core Sub-Architecture
-
Kit Contents
Ref Design Board INN2605K, INN2605K IC, Documentation
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177808