Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €85.930 |
Price for:Each
Minimum: 1
Multiple: 1
€85.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-912
Order Code3755107
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK3207D
Kit Application TypePower Management
Application Sub TypeNon-Isolated Buck Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board LNK3207D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RDK-912 is a 6.6W non-isolated buck converter for small appliances using LinkSwitch-TN2. This highly integrated solution is optimized for lowest possible component count with no optocoupler required for regulation. It offers <gt/> 80% efficiency at full load and <lt/>±5% load regulation. Additional features include 725V maximum drain voltage and thermal overload protection with automatic recovery. Used as 6.6W non-isolated buck converter for small appliances using LinkSwitch-TN2.
- 85VAC to 265VAC input
- 12V, 550mA output
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LNK3207D
Application Sub Type
Non-Isolated Buck Converter
Core Sub-Architecture
-
Kit Contents
Reference Design Board LNK3207D
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25