Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.620 |
Product Information
Product Overview
1.44W non-isolated buck converter for 12V, 120mA power supply using 900V LinkSwitch-TN2 LNK3294G/P. In metering applications this is used to supply the control circuits and micro controller. The highly integrated solution offers lowest possible component count and integrates a 900V MOSFET and control circuitry into a single low cost IC. Regulation is achieved using a low cost resistor divider feedback network. The switching frequency jitter feature of the LinkSwitch-TN2 family and the 66 kHz switching frequency of operation helps reduce EMI.
- 85VAC to 440VAC input, 12V/120mA output
- Suitable for small appliance / metering application
- 900V maximum drain voltage
- Highly integrated solution
- Lowest possible component count
- No optocoupler required for regulation
- Thermal overload protection with automatic recovery
- <lt/>30mW no-load consumption, <gt/>73% efficiency at full load
- <lt/>±5% load regulation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Integrations
Power Management
-
-
-
LNK3294G/P
Small Appliance / Metering Application
-
Reference Design Board LNK3294G/P
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate