Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.620 |
Price for:Each
Minimum: 1
Multiple: 1
€86.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-707Q
Order Code4073592
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK3209GQ
Kit Application TypePower Management
Application Sub TypeAutomotive Non-Isolated Bias Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board LNK3209GQ
Kit ContentsReference Design Board LNK3209GQ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RDK-707Q is a 9.75W non-isolated buck power supply using automotive-qualified LinkSwitch-TN2(LNK3209GQ).
- Ultra-wide input range from 30VDC to 550VDC
- Output of 15V / 650mA
- <gt/>78% full load efficiency at 400VDC input
- <lt/>60mW no-load consumption
- Automotive grade BOM
- No optocoupler
- 750V integrated MOSFET giving 75% derating
- 85°C ambient temperature operation, 105°C with thermal pad to enclosure
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Kit Contents
Reference Design Board LNK3209GQ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LNK3209GQ
Application Sub Type
Automotive Non-Isolated Bias Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Design Board LNK3209GQ
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035