Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2400+ | €2.020 |
Product Information
Product Overview
HiperPFS-4 PFC controller with integrated 600V MOSFET and diode option are optimized for high PF and efficiency across load range. Devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600V power MOSFET in a single low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors, also eliminating their associated power loss and instead use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle. HiperPFS-4 uses advanced digital techniques for line monitoring, line feed-forward scaling, and power factor enhancement, while using analogue techniques for the core controller in order to maintain extremely low no-load power consumption. Applications includes PC, high-power adaptors, printer, high-power LED lighting, LCD TV, industrial, appliance, video game consoles, generic PFC converters and 80 Plus™ platinum designs.
- Continuous output power of 290W at 90VAC, 320W peak output power
- Universal input devices (H and L packages) without integrated diode
- High efficiency and power factor across load range
- >95% efficiency from 10% load to 100% load, <lt/>60mW no-load consumption at 230VAC
- Digital line peak detection for robust performance with distorted I/P voltage from UPS/generators
- Digital power factor enhancer compensates for EMI filter and bridge distortion
- Spread-spectrum across <gt/>60KHz window simplifies EMI filtering, programmable power good (PG) signal
- UVLO, UV, OV, OTP, brown-in/out, cycle by-cycle current limit, power limiting
- Withstands 305VAC steady-state and 410VAC abnormal input
- Eliminates insulating pad/heat-spreader
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Conduction Mode
Variable
15V
16Pins
-
123kHz
125°C
-
No SVHC (21-Jan-2025)
-
1mA
-
-
10.2V
eSIP
Through Hole
22kHz
-40°C
HiperPFS-4 Series
-
eSIP
123kHz
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate