Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLYT4321E3
Order Code2475328
Technical Datasheet
TopologyBuck, Buck-Boost, Flyback
LED Driver TypeIsolated, Non Isolated
Input Voltage Min160V
Input Voltage Max300V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ132kHz
IC MountingThrough Hole
IC Case / PackageeSIP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBuck, Buck-Boost, Flyback
Driver Case StyleeSIP
No. of Outputs1Outputs
Switching Frequency132kHz
Technical Specifications
Topology
Buck, Buck-Boost, Flyback
Input Voltage Min
160V
Output Voltage Max
-
Switching Frequency Typ
132kHz
IC Case / Package
eSIP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
eSIP
Switching Frequency
132kHz
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
300V
Output Current Max
-
IC Mounting
Through Hole
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Buck, Buck-Boost, Flyback
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002