Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €42.270 |
Price for:Each
Minimum: 1
Multiple: 1
€42.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoDAK-21A
Order Code3861578
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberDPA424
Kit Application TypePower Management
Application Sub TypeTelecom
Core Architecture-
Core Sub-Architecture-
Silicon Family NameDPA-Switch
Kit ContentsReference Design Kit DPA424
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- DAK-21A reference design kit for DPA-switch
- DC-DC converter output: 5V at 30W
- Suitable for meters and industrial, computer and servers
- Supports flyback and forward topology
- Programmable internal current sense eliminates external sense components
- Built-in auto-restart for output overload/open loop protection
- Line undervoltage (UV) detection: meets ETSI standards and line overvoltage (OV) shutdown protection
- Fully integrated soft-start for minimum stress/overshoot
- Hysteretic thermal shutdown for over temperature protection and automatic recovery
- Source connected tab for low EMI
Contents
Working prototype power supply, Sample devices, Unpopulated PCB, Data sheet, Comprehensive engineering report, Other related documentation.
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
DPA-Switch
Product Range
-
Silicon Core Number
DPA424
Application Sub Type
Telecom
Core Sub-Architecture
-
Kit Contents
Reference Design Kit DPA424
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001