Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No1SP0335V2M1-65
Order Code3703210
Product RangeSCALE-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €263.210 |
5+ | €257.950 |
10+ | €252.680 |
Price for:Each
Minimum: 1
Multiple: 1
€263.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No1SP0335V2M1-65
Order Code3703210
Product RangeSCALE-2
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT
No. of Pins-
IC Case / PackageModule
IC MountingSurface Mount
Input Type-
Source Current35A
Sink Current35A
Supply Voltage Min23.5V
Supply Voltage Max26.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay190ns
Output Delay185ns
Product RangeSCALE-2
Qualification-
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
-
IC Mounting
Surface Mount
Source Current
35A
Supply Voltage Min
23.5V
Operating Temperature Min
-40°C
Input Delay
190ns
Product Range
SCALE-2
SVHC
Lead (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
IGBT
IC Case / Package
Module
Input Type
-
Sink Current
35A
Supply Voltage Max
26.5V
Operating Temperature Max
85°C
Output Delay
185ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001