Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoSDT-S-106LMR,100
Order Code3103004
Product RangeSDT-R Series
Technical Datasheet
937 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
10+ | €1.790 |
25+ | €1.580 |
50+ | €1.450 |
100+ | €1.350 |
500+ | €1.260 |
1000+ | €1.110 |
2500+ | €1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoSDT-S-106LMR,100
Order Code3103004
Product RangeSDT-R Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage6VDC
Contact Current10A
Product RangeSDT-R Series
Relay MountingPCB
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance144ohm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
144ohm
Coil Voltage
6VDC
Product Range
SDT-R Series
Coil Type
Non Latching
Relay Terminals
Through Hole
Contact Material
Silver Tin Oxide
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01329
Product traceability