Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10S-E1Y2-J1.0K
Order Code1560402
Product RangeR10 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10S-E1Y2-J1.0K
Order Code1560402
Product RangeR10 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage28VDC
Contact Current2A
Product RangeR10 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC120VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver
Coil Resistance1kohm
SVHCLead
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Contact Voltage VDC
28VDC
Coil Resistance
1kohm
Coil Voltage
28VDC
Product Range
R10 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402