Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Y4-V700
Order Code1227094
Product RangeR10
Also Known As5-1393766-7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price (ex VAT) |
---|---|
350+ | €59.670 |
Price for:Each
Minimum: 350
Multiple: 350
€20,884.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Y4-V700
Order Code1227094
Product RangeR10
Also Known As5-1393766-7
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current2A
Product RangeR10
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver
Coil Resistance700ohm
Approvals & StandardsCSA
Product Overview
The R10-E1Y4-V700 is a Signal Relay with DC coil. This R10-series Cradle-style relay has 4 form-C (4PDT) Ag contacts. Solder/plug-in terminals with #3-48 mounting stud. Broad range of coil provides sensitivity ranging from 25 to 750mW.
- Cradle-style relay
- Single contact rated 2A typical, 3A maximum, 100mA minimum
- Non-sealed polycarbonate dust cover
- -55 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Automation & Process Control, Audio, Test & Measurement
Technical Specifications
Contact Configuration
4PDT
Contact Current
2A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Contact Voltage VDC
28VDC
Coil Resistance
700ohm
SVHC
Lead (21-Jan-2025)
Coil Voltage
24VDC
Product Range
R10
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CSA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
Product traceability