Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1W2-V700
Order Code1684061
Product RangeR10 Series
Technical Datasheet
321 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €46.040 |
5+ | €43.140 |
10+ | €40.220 |
25+ | €38.120 |
50+ | €36.590 |
100+ | €35.120 |
250+ | €33.290 |
Price for:Each
Minimum: 1
Multiple: 1
€46.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1W2-V700
Order Code1684061
Product RangeR10 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current7.5A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance700ohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
7.5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Coil Resistance
700ohm
Coil Voltage
24VDC
Product Range
R10 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
Product traceability