Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-11AJ0-120
Order Code2501694
Product RangePRD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €105.670 |
5+ | €99.760 |
10+ | €93.840 |
25+ | €89.870 |
50+ | €86.060 |
100+ | €82.250 |
Price for:Each
Minimum: 1
Multiple: 1
€105.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-11AJ0-120
Order Code2501694
Product RangePRD Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current20A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC125V
Contact MaterialSilver
Coil Resistance290ohm
SVHCCadmium
Technical Specifications
Contact Configuration
DPDT
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
125V
Coil Resistance
290ohm
Coil Voltage
120VAC
Product Range
PRD Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335664