Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14D55-24
Order Code1386551
Product RangeKUP Series
Technical Datasheet
162 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €30.920 |
5+ | €29.290 |
10+ | €27.660 |
25+ | €26.720 |
50+ | €26.040 |
100+ | €24.540 |
250+ | €23.900 |
Price for:Each
Minimum: 1
Multiple: 1
€30.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14D55-24
Order Code1386551
Product RangeKUP Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangeKUP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Contact Voltage VDC
32V
Coil Resistance
472ohm
Coil Voltage
24VDC
Product Range
KUP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079607
Product traceability