Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUL-11D15D-48
Order Code1385043
Product RangeKUL Series
Technical Datasheet
78 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €140.070 |
5+ | €133.860 |
10+ | €127.650 |
25+ | €123.090 |
50+ | €119.780 |
100+ | €116.580 |
Price for:Each
Minimum: 1
Multiple: 1
€140.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUL-11D15D-48
Order Code1385043
Product RangeKUL Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage48VDC
Contact Current10A
Product RangeKUL Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsQuick Connect / Solder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.4kohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Resistance
1.4kohm
Coil Voltage
48VDC
Product Range
KUL Series
Coil Type
Latching Dual Coil
Relay Terminals
Quick Connect / Solder
Contact Material
Silver Cadmium Oxide
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
Product traceability