Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoDEL-KRP-3DH-12
Order Code2143820
Product RangeKRP Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoDEL-KRP-3DH-12
Order Code2143820
Product RangeKRP Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current20A
Product RangeKRP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Coil Resistance120ohm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Contact Voltage VDC
-
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
12VDC
Product Range
KRP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Coil Resistance
120ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083915