Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11D15-48
Order Code5067042
Product RangeK10 Series
Technical Datasheet
73 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €41.120 |
5+ | €39.510 |
10+ | €37.910 |
25+ | €36.430 |
50+ | €35.350 |
100+ | €34.310 |
250+ | €32.990 |
Price for:Each
Minimum: 1
Multiple: 1
€41.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11D15-48
Order Code5067042
Product RangeK10 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage48VDC
Contact Current15A
Product RangeK10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance2.6kohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
2.6kohm
Coil Voltage
48VDC
Product Range
K10 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Technical Docs (2)
Alternatives for K10P-11D15-48
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033793
Product traceability