Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E046
Order Code1570754
Technical Datasheet
Available to Order
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.050 |
| 10+ | €4.550 |
| 25+ | €4.360 |
| 50+ | €4.220 |
| 100+ | €4.190 |
| 500+ | €3.830 |
| 1000+ | €3.340 |
Price for:Each
Minimum: 1
Multiple: 1
€5.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E046
Order Code1570754
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins11Pins
Current Rating10A
Voltage Rating240VAC
Product Range-
Technical Specifications
Socket Mounting
-
No. of Pins
11Pins
Voltage Rating
240VAC
Socket Terminals
Through Hole
Current Rating
10A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
Product traceability