Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E043
Order Code1570742
Technical Datasheet
155 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.460 |
| 10+ | €4.900 |
| 25+ | €4.580 |
| 50+ | €4.480 |
| 100+ | €4.360 |
| 500+ | €4.080 |
| 1000+ | €3.750 |
| 2500+ | €3.700 |
Price for:Each
Minimum: 1
Multiple: 1
€5.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E043
Order Code1570742
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins11Pins
Current Rating10A
Voltage Rating240VAC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Socket Mounting
Panel
No. of Pins
11Pins
Voltage Rating
240VAC
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268