Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E023
Order Code2064212
Technical Datasheet
384 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.670 | 
| 10+ | €2.420 | 
| 25+ | €2.340 | 
| 50+ | €2.270 | 
| 100+ | €2.240 | 
| 500+ | €2.140 | 
| 1000+ | €2.070 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E023
Order Code2064212
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins14Pins
Current Rating5A
Voltage Rating240VAC
Product Range-
Technical Specifications
Socket Mounting
-
No. of Pins
14Pins
Voltage Rating
240VAC
Socket Terminals
Through Hole
Current Rating
5A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
Product traceability