Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E007
Order Code1570730
Technical Datasheet
304 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.010 |
| 10+ | €2.300 |
| 25+ | €1.960 |
| 50+ | €1.830 |
| 100+ | €1.790 |
| 500+ | €1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€3.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E007
Order Code1570730
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins14Pins
Current Rating5A
Voltage Rating120VAC
Product Range-
Technical Specifications
Socket Mounting
-
No. of Pins
14Pins
Voltage Rating
120VAC
Socket Terminals
Through Hole
Current Rating
5A
Product Range
-
Technical Docs (2)
Alternatives for 27E007
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability