Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432875-1
Order Code1391262
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432875-1
Order Code1391262
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product Range-
Contact Voltage DC Nom14V
Coil Resistance317.5ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Tin Oxide
Contact Current
40A
Relay Mounting
Panel Mount
Product Range
-
Coil Resistance
317.5ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
Product traceability