Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSMXA062-MA38C-T7S1
Order Code4198495
Product RangeSP MAX Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,225.000 |
| 5+ | €1,072.000 |
| 10+ | €888.250 |
Price for:Each
Minimum: 1
Multiple: 1
€1,225.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSMXA062-MA38C-T7S1
Order Code4198495
Product RangeSP MAX Series
Technical Datasheet
No. of Contacts12Contacts
Product RangeSP MAX Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell SizeX
No. of Rows4Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
No. of Rows
4Rows
Product Range
SP MAX Series
Contact Termination Type
Through Hole Straight
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
X
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032604