Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSGMC50M0E100J0/AA
Order Code3933993
Product RangeSGMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €228.950 |
| 5+ | €200.330 |
| 10+ | €165.990 |
| 25+ | €148.820 |
| 50+ | €145.840 |
| 100+ | €142.870 |
Price for:Each
Minimum: 1
Multiple: 1
€228.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSGMC50M0E100J0/AA
Order Code3933993
Product RangeSGMC Series
Technical Datasheet
Product RangeSGMC Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic SGMC Series Rectangular Male Power Contacts
Connector Body Material-
Locking TypeScrew
SVHCTo Be Advised
Technical Specifications
Product Range
SGMC Series
Rectangular Shell Size
-
Connector Body Material
-
SVHC
To Be Advised
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic SGMC Series Rectangular Male Power Contacts
Locking Type
Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268