Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSAD15M/F
Order Code3933426
Product RangeSAD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSAD15M/F
Order Code3933426
Product RangeSAD Series
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug, Receptacle
Convert From Positions15Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle, Plug
Convert To Positions15Ways
Product RangeSAD Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Ways
Convert To Gender
Receptacle, Plug
Product Range
SAD Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug, Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
15Ways
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001