Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoPCIM37W16M400A1/AA
Order Code3933602
Product RangePCIM Series
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.150 |
| 5+ | €45.510 |
| 10+ | €41.860 |
| 25+ | €39.960 |
| 50+ | €38.070 |
| 100+ | €36.240 |
Price for:Each
Minimum: 1
Multiple: 1
€49.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPCIM37W16M400A1/AA
Order Code3933602
Product RangePCIM Series
Technical Datasheet
No. of Contacts37Contacts
Product RangePCIM Series
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
37Contacts
Connector Mounting
Panel PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
No. of Rows
3Rows
Product Range
PCIM Series
Contact Termination Type
Through Hole Right Angle
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001