Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoMCD00000T2S/AA
Order Code4125197
Product RangeMACH-D Series
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.610 |
| 3+ | €23.280 |
Price for:Each
Minimum: 1
Multiple: 1
€26.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMCD00000T2S/AA
Order Code4125197
Product RangeMACH-D Series
Technical Datasheet
Product RangeMACH-D Series
Screw Length7.67mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2B
SVHCTo Be Advised
Technical Specifications
Product Range
MACH-D Series
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
7.67mm
Thread Size - Imperial
4-40 UNC-2B
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability