Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/25-6Z
Order Code3933902
Product RangeMIL-DTL-24308 Series
Technical Datasheet
100 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.810 |
| 10+ | €3.000 |
| 100+ | €2.810 |
| 250+ | €2.680 |
| 500+ | €2.260 |
| 1000+ | €2.160 |
Price for:Each
Minimum: 1
Multiple: 1
€3.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/25-6Z
Order Code3933902
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
Screw Length6.1mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-DTL-24308 Series
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
6.1mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001