Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoFC1816P2S/AA-14
Order Code4198527
Product RangeSP MAX Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.550 |
Price for:Each
Minimum: 1
Multiple: 1
€5.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC1816P2S/AA-14
Order Code4198527
Product RangeSP MAX Series
Technical Datasheet
For Use WithPositronic SP MAX Series D Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact Termination TypeCrimp
Product RangeSP MAX Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic SP MAX Series D Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Product Range
SP MAX Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000579