Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoDD78S0S50T0
Order Code4080825
Product RangeDD Series
Technical Datasheet
78 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.060 |
| 3+ | €44.160 |
Price for:Each
Minimum: 1
Multiple: 1
€45.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDD78S0S50T0
Order Code4080825
Product RangeDD Series
Technical Datasheet
No. of Positions78Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDD
Product RangeDD Series
Connector Body MaterialSteel Body
For Use WithPositronic DD Series High Density D Sub Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
78Ways
Connector Shell Size
DD
Gender
Receptacle
For Use With
Positronic DD Series High Density D Sub Contacts
Connector Type
High Density D Sub
Product Range
DD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability