Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoDD78S0F000/AA
Order Code4080800
Product RangeDD Series
Technical Datasheet
233 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €48.710 | 
Price for:Each
Minimum: 1
Multiple: 1
€48.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDD78S0F000/AA
Order Code4080800
Product RangeDD Series
Technical Datasheet
No. of Positions78Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDD
Product RangeDD Series
Connector Body MaterialSteel Body
For Use WithPositronic DD Series High Density D Sub Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
78Ways
Connector Shell Size
DD
Gender
Receptacle
For Use With
Positronic DD Series High Density D Sub Contacts
Connector Type
High Density D Sub
Product Range
DD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability