Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €46.960 |
3+ | €46.020 |
Price for:Each
Minimum: 1
Multiple: 1
€46.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDD62M0S0V30/AA
Order Code4087804
Product RangeDD Series
No. of Positions62Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product RangeDD Series
Connector Body MaterialSteel Body
For Use WithPositronic DD Series High Density D Sub Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
62Ways
Connector Shell Size
DC
Gender
Plug
For Use With
Positronic DD Series High Density D Sub Contacts
Connector Type
High Density D Sub
Product Range
DD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability